345-044-556-578

Heilind Number:EDA345-044-556-578
Manufacturer:EDAC
Manufacturer Number:345-044-556-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-556-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-556-578

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green finish. With two rows of 44 copper alloy contacts, each boasting a pitch of .1 inch and a row spacing of .2 inches, it ensures reliable power delivery with an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in challenging environments. Perfect for a wide range of applications, it's a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.