345-044-556-804

Heilind Number:EDA345-044-556-804
Manufacturer:EDAC
Manufacturer Number:345-044-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-556-804

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless board-to-board integration, this connector features 44 positions arranged in two rows with a pitch of .1 inches, ensuring precise alignment. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. The straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your electronic assembly with this essential component.