345-044-556-812

Heilind Number:EDA345-044-556-812
Manufacturer:EDAC
Manufacturer Number:345-044-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-556-812

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, featuring a sleek design in a vibrant Green hue. Engineered for optimal functionality, it boasts a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 44 Copper Alloy contacts, each positioned at a precise .1-inch pitch with .2-inch row spacing, this connector ensures seamless signal transmission. Its Straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your PCB connectivity with this essential component.