345-044-556-878

Heilind Number:EDA345-044-556-878
Manufacturer:EDAC
Manufacturer Number:345-044-556-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-556-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-556-878

Detailed Description

Upgrade your connectivity with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 44 positions, allowing for efficient data transmission. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connections. Crafted with copper alloy contacts, it guarantees excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Its straight mount orientation makes installation a breeze. Elevate your PCB assembly with this essential connector.