345-044-558-101

Heilind Number:EDA345-044-558-101
Manufacturer:EDAC
Manufacturer Number:345-044-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-558-101

Detailed Description

Enhance your PCB connectivity with our 44-position Card Edge Connector, designed for seamless board-to-board integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, this connector ensures reliable performance in demanding environments. Featuring a compact .1-inch pitch and right-angle mount orientation, it offers efficient space utilization and easy installation. With a high amperage rating of 3A and wide operating temperature range of -40 to 105°C, it guarantees optimal functionality even in harsh conditions. Whether for industrial machinery, telecommunications equipment, or other electronic applications, this green-colored connector is the perfect solution for your connectivity needs.