345-044-558-103

Heilind Number:EDA345-044-558-103
Manufacturer:EDAC
Manufacturer Number:345-044-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-558-103

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green color. With a single row layout and a pitch of .1 inches, it offers precise and efficient connectivity for your electronic components. The Copper Alloy contacts ensure reliable signal transmission, while the right-angle mount orientation allows for convenient installation. With 44 positions available, it accommodates a wide range of connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your PCB design with this essential component.