345-044-558-107

Heilind Number:EDA345-044-558-107
Manufacturer:EDAC
Manufacturer Number:345-044-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-558-107

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration within electronic setups, this component boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With 44 positions available in a single row, it offers ample room for efficient data transfer. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Featuring a right-angle mount orientation, it's perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Upgrade your PCB connections with this essential component.