345-044-558-158

Heilind Number:EDA345-044-558-158
Manufacturer:EDAC
Manufacturer Number:345-044-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-558-158

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts a single row configuration with 44 positions, ensuring optimal signal transfer. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees reliability even in demanding environments, while the Copper Alloy contact material provides efficient conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its right angle mount orientation offers flexibility in installation, making it a versatile solution for your PCB connectivity needs. Trust in its quality construction and performance to elevate the functionality of your electronic systems.