345-044-558-188

Heilind Number:EDA345-044-558-188
Manufacturer:EDAC
Manufacturer Number:345-044-558-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-558-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-558-188

Detailed Description

Enhance connectivity in your electronic projects with our Green Board To Board PCB Connector. Designed for seamless integration, this connector features 44 positions in a single row, optimizing space on your PCB layout. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The right-angle mount orientation allows for easy assembly, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environmental conditions. Elevate your electronic designs with this essential connector.