345-044-558-202

Heilind Number:EDA345-044-558-202
Manufacturer:EDAC
Manufacturer Number:345-044-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-558-202

Detailed Description

Enhance your circuit board connectivity with our 44-position Board To Board PCB Connector. Designed for seamless integration, this component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. The copper alloy contacts and right angle mount orientation provide secure and efficient connections, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Elevate your PCB design with this essential component.