345-044-558-203

Heilind Number:EDA345-044-558-203
Manufacturer:EDAC
Manufacturer Number:345-044-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-558-203

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for precise performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. Boasting two rows of 44 positions each, it ensures seamless connectivity with a pitch of .1 inches and a row spacing of .2 inches. Crafted with high-quality Copper Alloy contacts, it guarantees reliable power transmission with an amperage of 3A. Its Right Angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures optimal functionality in varying environments. Elevate your electronic assemblies with this essential connector, a must-have for any professional or DIY enthusiast.