345-044-558-204

Heilind Number:EDA345-044-558-204
Manufacturer:EDAC
Manufacturer Number:345-044-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-558-204

Detailed Description

Enhance your circuit connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 44 gold-plated contacts for reliable signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures secure attachment, while the right-angle mount orientation allows for flexible PCB positioning. With a low 3A amperage rating and copper alloy contact material, it guarantees efficient power delivery. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various electronic applications. Trust in its performance for optimal connectivity in your projects.