345-044-558-207

Heilind Number:EDA345-044-558-207
Manufacturer:EDAC
Manufacturer Number:345-044-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-558-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts two rows of 44 positions each, ensuring efficient power and signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing, combined with copper alloy contacts, guarantees reliable performance even in harsh environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The right-angle mount orientation allows for easy installation in tight spaces, while the wide operating temperature range of -40 to 105°C ensures suitability for various industrial applications. Upgrade your electronic assemblies with this green-colored connector, perfect for demanding PCB designs.