345-044-558-278

Heilind Number:EDA345-044-558-278
Manufacturer:EDAC
Manufacturer Number:345-044-558-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-558-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-558-278

Detailed Description

Enhance connectivity within your circuitry with this high-performance Board To Board PCB Connector. Featuring a vibrant Green color, it boasts a robust construction of UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. The connector offers two rows of Copper Alloy contacts, with a total of 44 positions for seamless data transmission. With a pitch of .1 inch and row spacing of .2 inch, it guarantees efficient signal transfer. Designed for right-angle mount orientation, it enables easy and secure installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse industrial applications. Upgrade your connectivity solutions with this reliable and high-quality connector.