345-044-558-288

Heilind Number:EDA345-044-558-288
Manufacturer:EDAC
Manufacturer Number:345-044-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-558-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-558-288

Detailed Description

Enhance connectivity within your electronic devices with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. Featuring two rows with a total of 44 positions, it facilitates efficient data transfer and power distribution. Crafted with precision, the contact material is made of high-quality Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inch and a row spacing of .2 inch, this connector offers precise alignment on PCBs. Its right angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environmental conditions. Trust in this essential component for seamless connectivity in your PCB projects.