345-044-558-402

Heilind Number:EDA345-044-558-402
Manufacturer:EDAC
Manufacturer Number:345-044-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-558-402

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 44 positions in a single row, ensuring efficient and reliable data transfer. The right angle mount orientation offers versatility in installation, while the green housing made of UL 94V-0 Thermoplastic Polyester guarantees durability. With a pitch of .1 inches and row spacing of .2 inches, this connector is ideal for compact setups. Crafted with copper alloy contacts, it provides excellent conductivity and signal integrity. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your connectivity solutions with this essential component.