345-044-558-403

Heilind Number:EDA345-044-558-403
Manufacturer:EDAC
Manufacturer Number:345-044-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-558-403

Detailed Description

Upgrade your electronic connections with our Green Board To Board PCB Connector. Designed for optimal performance, this connector features 44 positions in a single row, ensuring seamless communication on your PCB. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliability even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Mount it with ease in a right-angle orientation for efficient space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.