345-044-558-408

Heilind Number:EDA345-044-558-408
Manufacturer:EDAC
Manufacturer Number:345-044-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-558-408

Detailed Description

Enhance connectivity in your electronics with this high-performing Board To Board PCB Connector. Designed for seamless integration, it features 44 positions in a single row for efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Crafted with Copper Alloy contacts, it guarantees optimal conductivity. Its right-angle mount orientation is perfect for space-saving installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is reliable in various environments. Elevate your PCB assembly with this essential component.