345-044-558-412

Heilind Number:EDA345-044-558-412
Manufacturer:EDAC
Manufacturer Number:345-044-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-558-412

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features 44 positions with a 1-row layout, ensuring efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its right-angle mount orientation facilitates easy PCB assembly. Upgrade your electronic projects with this green-colored connector, a must-have in any professional or DIY setup.