345-044-558-504

Heilind Number:EDA345-044-558-504
Manufacturer:EDAC
Manufacturer Number:345-044-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-558-504

Detailed Description

Enhance your PCB connectivity with our high-performance board-to-board connector. Designed for seamless integration, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. With 44 positions spread across two rows, it offers ample connectivity options for your applications. The copper alloy contacts provide efficient power transmission, while the right-angle mount orientation allows for space-saving installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial and commercial settings. Elevate your PCB design with this essential component.