345-044-558-507

Heilind Number:EDA345-044-558-507
Manufacturer:EDAC
Manufacturer Number:345-044-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-558-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-558-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With two rows of 44 copper alloy contacts, each spaced precisely at .1 inches, it facilitates efficient signal transmission. The right-angle mount orientation offers flexibility in installation, while an operating temperature range of -40 to 105 °C guarantees optimal functionality. Perfect for various applications, from consumer electronics to industrial machinery, this connector is a crucial component for maintaining smooth and reliable performance. Upgrade your connectivity solutions today with this essential connector.