345-044-558-508

Heilind Number:EDA345-044-558-508
Manufacturer:EDAC
Manufacturer Number:345-044-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-558-508

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector in vibrant Green. Designed for efficiency and durability, it features 44 positions with a pitch of .1 inches, making it perfect for a variety of applications. The right angle mount orientation offers flexibility in installation, while the UL 94V-0 Thermoplastic Polyester housing material ensures safety and reliability. With a contact material of Copper Alloy and an amperage of 3A, this connector guarantees optimal performance. Its operating temperature range of -40 to 105°C makes it suitable for use in diverse environmental conditions. Trust in this connector for seamless and secure connections in your electronic projects.