345-044-558-512

Heilind Number:EDA345-044-558-512
Manufacturer:EDAC
Manufacturer Number:345-044-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-558-512

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of 44 copper alloy contacts, it ensures reliable signal transmission, while its right-angle mount orientation offers convenient installation. Featuring a pitch of .1 inch and row spacing of .2 inch, it guarantees precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Elevate your electronics projects with this essential connector.