345-044-558-578

Heilind Number:EDA345-044-558-578
Manufacturer:EDAC
Manufacturer Number:345-044-558-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-558-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-558-578

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic assemblies. Featuring 44 positions spread across 2 rows, it offers efficient power transfer with an amperage of 3A. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in challenging environments, while the Copper Alloy contact material guarantees secure and stable connections. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and compact PCB layout. Its right-angle mount orientation enables versatile installation options, making it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for all your connectivity needs. Upgrade your electronic designs with this essential component.