345-044-558-588

Heilind Number:EDA345-044-558-588
Manufacturer:EDAC
Manufacturer Number:345-044-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-558-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-558-588

Detailed Description

Enhance your PCB connectivity with our 44-position right-angle board-to-board connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing and high-performance copper alloy contacts, ensuring reliable power transmission at a maximum amperage of 3A. With a compact pitch of .1 inches and row spacing of .2 inches, it optimizes space utilization while maintaining efficient signal transfer. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Upgrade your setup and streamline your connections with this top-quality green connector.