345-044-558-602

Heilind Number:EDA345-044-558-602
Manufacturer:EDAC
Manufacturer Number:345-044-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-558-602

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing for durability. With 44 positions and a compact .1-inch pitch, it offers seamless integration on your PCB. Crafted with precision, it ensures reliable power delivery with a 3A amperage and copper alloy contacts. The right-angle mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Elevate your connectivity game with this essential component.