345-044-558-603

Heilind Number:EDA345-044-558-603
Manufacturer:EDAC
Manufacturer Number:345-044-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-558-603

Detailed Description

Enhance your PCB connectivity with our high-performance 44-position board-to-board connector, designed for seamless integration in electronic devices. Featuring a robust housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both durability and visual appeal. Each contact is meticulously engineered from Copper Alloy, guaranteeing reliable conductivity. With a compact pitch of .1 inches and a single row configuration, it offers efficient space utilization on your PCB. The right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Trust in our connector to deliver exceptional functionality and longevity for your electronic projects.