345-044-558-604

Heilind Number:EDA345-044-558-604
Manufacturer:EDAC
Manufacturer Number:345-044-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-558-604

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 44 positions in a single row, ensuring efficient data transmission. Crafted with precision, it boasts a pitch of .1 inches and a row spacing of .2 inches, guaranteeing a secure fit. The UL 94V-0 thermoplastic polyester housing material offers durability and safety, while the copper alloy contact material ensures reliable conductivity. With a right-angle mount orientation, it's perfect for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your connectivity experience with this essential component.