345-044-558-607

Heilind Number:EDA345-044-558-607
Manufacturer:EDAC
Manufacturer Number:345-044-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-558-607

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliability and safety in all applications. Its 44 positions, arranged in a single row with a .1-inch pitch and .2-inch row spacing, offer seamless integration on your PCB. The copper alloy contacts provide excellent conductivity, while the right angle mount orientation allows for efficient space utilization. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for use in various environments. Upgrade your connectivity solutions today with this essential component.