345-044-558-608

Heilind Number:EDA345-044-558-608
Manufacturer:EDAC
Manufacturer Number:345-044-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-558-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, its 44-position layout ensures efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable conductivity. With a 3A amperage rating and operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Its right-angle mount orientation and 0.1" pitch offer versatility in installation, while the compact design with a single row and 0.2" row spacing saves valuable PCB space. Trust in this connector for robust and secure connections in your electronic projects.