345-044-558-612

Heilind Number:EDA345-044-558-612
Manufacturer:EDAC
Manufacturer Number:345-044-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-558-612

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board to Board PCB Connector. Featuring 44 positions with a single row design, it facilitates seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable performance. With a pitch of .1 inch and a row spacing of .2 inch, it offers efficient PCB integration. The right-angle mount orientation allows for space-saving installation, ideal for compact designs. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your device connectivity with this essential component.