345-044-558-678

Heilind Number:EDA345-044-558-678
Manufacturer:EDAC
Manufacturer Number:345-044-558-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-558-678

Detailed Description

Enhance your PCB connectivity with our 44-position board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power and signal transmission. With a low profile and right-angle mount orientation, it optimizes space utilization on your PCB. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the 3A amperage and -40 to 105°C operating temperature range guarantee robust performance in diverse environments. Trust in this green-colored connector for efficient and durable card edge connections in your electronic projects.