345-044-558-688

Heilind Number:EDA345-044-558-688
Manufacturer:EDAC
Manufacturer Number:345-044-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-558-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-558-688

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and efficient Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3A. With 44 positions and a compact .1 inch pitch, it offers seamless integration for your PCB assemblies. The right angle mount orientation and precise .2 inch row spacing make it ideal for space-constrained designs. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Upgrade your connectivity solutions with this essential component.