345-044-558-802

Heilind Number:EDA345-044-558-802
Manufacturer:EDAC
Manufacturer Number:345-044-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-558-802

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance Board To Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3 A. With 44 positions and 2 rows, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Designed for optimal versatility, this connector is suitable for a wide range of applications, from consumer electronics to industrial machinery. Its right-angle mount orientation enables flexible installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Upgrade your PCB connectivity with this essential component.