345-044-558-804

Heilind Number:EDA345-044-558-804
Manufacturer:EDAC
Manufacturer Number:345-044-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-558-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a 2-row design with 44 positions, it ensures efficient signal transmission between circuit boards. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in various environments. With copper alloy contacts and a pitch of .1 inches, this connector facilitates seamless data transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for both indoor and outdoor applications. Elevate your PCB assembly with this essential component.