345-044-558-807

Heilind Number:EDA345-044-558-807
Manufacturer:EDAC
Manufacturer Number:345-044-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-558-807

Detailed Description

Enhance your PCB connectivity with our premium Board to Board Card Edge Connector. Designed for efficiency and durability, this connector features a 2-row layout and 44 positions, perfect for high-density applications. Crafted with precision, it boasts copper alloy contacts for optimal conductivity. The UL 94V-0 thermoplastic polyester housing ensures safety and reliability, even in harsh environments. With a pitch of 0.1 inches and a row spacing of 0.2 inches, it guarantees seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Its right-angle mount orientation offers flexibility in installation. Trust in this green-colored connector for seamless and reliable board-to-board connections in your projects.