345-044-558-808

Heilind Number:EDA345-044-558-808
Manufacturer:EDAC
Manufacturer Number:345-044-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-558-808

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue, this connector ensures both reliability and visual appeal. Designed for seamless integration, it offers 44 positions with a pitch of .1 inches and two rows for easy PCB assembly. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. Its right-angle mount orientation and .2-inch row spacing provide flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Ideal for professionals and enthusiasts alike, this connector is a crucial component for efficient electronic setups. Elevate your connectivity experience with this essential device.