345-044-558-878

Heilind Number:EDA345-044-558-878
Manufacturer:EDAC
Manufacturer Number:345-044-558-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-558-878

Detailed Description

Enhance connectivity on your PCB with this high-performance board-to-board connector. Designed for seamless integration, it features a 2-row configuration with 44 positions for efficient signal transfer. The right-angle mount orientation and .1-inch pitch ensure a secure fit, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. With copper alloy contacts and an operating temperature range of -40 to 105°C, this connector offers reliable performance in various environments. Perfect for demanding applications, it meets the most stringent quality standards. Elevate your electronic design with this essential component.