345-044-558-888

Heilind Number:EDA345-044-558-888
Manufacturer:EDAC
Manufacturer Number:345-044-558-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-558-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-558-888

Detailed Description

Enhance your PCB connectivity with our 2-row Board to Board PCB Connector, featuring 44 positions for seamless integration. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With a pitch of .1 inch and a row spacing of .2 inches, it offers precise and efficient connections. The right-angle mount orientation allows for easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this durable and efficient component.