345-044-559-101

Heilind Number:EDA345-044-559-101
Manufacturer:EDAC
Manufacturer Number:345-044-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-559-101

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Featuring a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable conductivity in demanding environments. With a right-angle mount orientation and 1-row design, it offers space-efficient connectivity for your electronic projects. The 44 positions, with a .1-inch pitch and .2-inch row spacing, provide versatile compatibility. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial applications where robust performance is essential. Upgrade your connection solution today with this green-colored marvel.