345-044-559-102

Heilind Number:EDA345-044-559-102
Manufacturer:EDAC
Manufacturer Number:345-044-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-559-102

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. With a sleek right angle mount orientation, this connector offers seamless integration into your setup. Boasting 44 positions and a single row configuration, it ensures efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees reliability, while the copper alloy contact material provides optimal conductivity. Designed for precision, it features a pitch of .1 inches and row spacing of .2 inches, perfect for compact designs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Upgrade your system with this green-colored connector, a must-have in any professional setup.