345-044-559-104

Heilind Number:EDA345-044-559-104
Manufacturer:EDAC
Manufacturer Number:345-044-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-559-104

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge Board To Board PCB Connector. Crafted with precision and performance in mind, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. The 44-position connector boasts a row spacing of .2 inches, facilitating seamless data transfer. Its copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation offers versatility in installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is designed to deliver exceptional functionality even in the harshest environments. Elevate your electronic setups with this essential component, a must-have in any professional or DIY project.