345-044-559-107

Heilind Number:EDA345-044-559-107
Manufacturer:EDAC
Manufacturer Number:345-044-559-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-559-107

Detailed Description

Enhance your PCB connectivity with this robust Board To Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With a single-row design and a total of 44 positions, this connector offers seamless integration for your electronic components. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide easy and precise mating. Thanks to its right-angle mount orientation, it's perfect for space-saving applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a durable and versatile solution for your connectivity needs. Upgrade your PCB setup with this high-quality component.