345-044-559-108

Heilind Number:EDA345-044-559-108
Manufacturer:EDAC
Manufacturer Number:345-044-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-559-108

Detailed Description

Enhance your PCB connections with our high-performance 44-position Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring reliable power delivery and data transfer. With a compact .1-inch pitch and right-angle mount orientation, it optimizes space and facilitates easy PCB assembly. The connector's robust construction and wide operating temperature range of -40 to 105°C guarantee stable performance in diverse environments. Upgrade your electronic systems with this essential component for seamless connectivity.