345-044-559-178

Heilind Number:EDA345-044-559-178
Manufacturer:EDAC
Manufacturer Number:345-044-559-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-559-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-559-178

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 44 positions in a single row with a compact pitch of .1 inches, perfect for space-constrained applications. The right-angle mount orientation allows for efficient PCB layout and easy access. Crafted from durable UL 94V-0 thermoplastic polyester, with copper alloy contacts, it ensures reliable performance even in harsh environments. Operating within a wide temperature range from -40 to 105°C, it guarantees stability and longevity. Upgrade your system with this essential connector, ideal for various electronic projects.