345-044-559-201

Heilind Number:EDA345-044-559-201
Manufacturer:EDAC
Manufacturer Number:345-044-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-559-201

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing in a vibrant green hue. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable connectivity for up to 44 positions. The right-angle mount orientation and 3A amperage make it suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector ensures optimal performance even in challenging environments. Elevate your PCB assembly with this essential component.