345-044-559-202

Heilind Number:EDA345-044-559-202
Manufacturer:EDAC
Manufacturer Number:345-044-559-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-559-202

Detailed Description

Enhance your PCB connectivity with this high-performance 44-position board-to-board connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing, ensuring reliable performance even in demanding environments. The copper alloy contacts provide excellent conductivity, while the right-angle mount orientation offers flexibility in installation. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this green-colored connector, perfect for maintaining secure and efficient connections on your PCB.