345-044-559-203

Heilind Number:EDA345-044-559-203
Manufacturer:EDAC
Manufacturer Number:345-044-559-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-559-203

Detailed Description

Enhance your PCB connectivity with our high-performance Green Board-to-Board PCB Connector. Designed for seamless integration, this connector features 44 positions spread across two rows, ensuring efficient and reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contact material provides optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precision in assembly. Its right-angle mount orientation allows for space-saving installation, perfect for compact electronics. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Elevate your connectivity solutions with this essential component.