345-044-559-208

Heilind Number:EDA345-044-559-208
Manufacturer:EDAC
Manufacturer Number:345-044-559-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-559-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. The copper alloy contact material provides optimal conductivity, while the right-angle mount orientation offers flexibility in assembly. With 44 positions spread across 2 rows, it facilitates efficient data transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications. Trust in its quality to elevate the performance of your PCB systems.