345-044-559-212

Heilind Number:EDA345-044-559-212
Manufacturer:EDAC
Manufacturer Number:345-044-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-559-212

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features a total of 44 positions across two rows, ensuring efficient data transfer. The right-angle mount orientation allows for easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing material guarantees long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, each connection is precise and secure. The copper alloy contact material ensures reliable conductivity, even in challenging environments. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to withstand varying conditions. Upgrade your connectivity solutions with this high-quality, RoHS compliant connector.